Brady WS239D/S technical specifications.
| Height | 150mm |
| Material | Vinyl |
| Reach SVHC Compliant | Unknown |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Brady WS239D/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.