Brady WS4ADHH technical specifications.
| Color | Black, White, Yellow |
| Height | 350mm |
| Length | 350mm |
| Width | 250mm |
| RoHS | Not Compliant |
Download the complete datasheet for Brady WS4ADHH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
