Brady WS4RIGIDH technical specifications.
| Height | 350mm |
| Material | Plastic |
| Reach SVHC Compliant | Unknown |
| Width | 250mm |
| RoHS | Compliant |
Download the complete datasheet for Brady WS4RIGIDH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.