Brady XC-1500-580-OR-BK technical specifications.
| Color | Black, Orange |
| Material | Vinyl |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Brady XC-1500-580-OR-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.