Brady XC-500-580-RD-WT technical specifications.
| Color | White, Red |
| Material | Vinyl |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Brady XC-500-580-RD-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.