Brady XPS-250-CONT-YL-BK technical specifications.
| Color | Black, Yellow |
| Height | 11.2mm |
| Material | Polyolefin |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Brady XPS-250-CONT-YL-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.