Brady XPS-375-CONT technical specifications.
| Mounting | Heat Shrink |
| Product Depth (mm) | 16.38 |
| Marker Color | White |
| Material | Polyolefin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| Cage Code | 3WAW1 |
| EU RoHS | Yes |
| HTS Code | 8443992550 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Brady XPS-375-CONT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.