Brady White, Yellow Blank Foil Base Label, 25 x 13mm
Brady Y163137 technical specifications.
| Color | White, Yellow |
| Length | 25mm |
| Mount | Base |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Brady Y163137 to view detailed technical specifications.
No datasheet is available for this part.