
Brain Boxes PM-121 technical specifications.
| Interface | RS-422, RS-485 |
| Number of Ports | 2 |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Brain Boxes PM-121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
