
Brain Boxes PX-368 technical specifications.
| Interface | PCI Express, RS-422, RS-485, PCI |
| Number of Ports | 4 |
| Reach SVHC Compliant | No |
| Size | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Brain Boxes PX-368 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
