Brain Boxes PX-812 technical specifications.
| Height | 107inch |
| Length | 509inch |
| Weight | 31lb |
| Width | 507inch |
| RoHS | Compliant |
Download the complete datasheet for Brain Boxes PX-812 to view detailed technical specifications.
No datasheet is available for this part.