
Brain Boxes SW-005 technical specifications.
| Data Rate | 100Mbps |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Number of Inputs | 5 |
| Number of Outputs | 5 |
| Number of Ports | 5 |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Brain Boxes SW-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.