
Brain Boxes UC-049 technical specifications.
| Connector Type A | DB9 |
| Connector Type B | DB9 |
| Interface | RS-232, PCI |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Brain Boxes UC-049 to view detailed technical specifications.
No datasheet is available for this part.
