
Brain Boxes US-257 technical specifications.
| Baud Rate | 1000000baud |
| Interface | RS-232 |
| Number of Ports | 2 |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Brain Boxes US-257 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
