Flex, Highly Flexible, 0.50 mm², green Copper bare PVC, LI-HF 0,50 MM² GREEN 100M, Braunkabel
Braunkabel LI-HF0,50MM²GREEN100M technical specifications.
| Color | Green |
| Halogen Free | Not Halogen Free |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Test Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Braunkabel LI-HF0,50MM²GREEN100M to view detailed technical specifications.
No datasheet is available for this part.