LI-HF1,0MM²GREEN100M
Braunkabel LI-HF1,0MM²GREEN100M technical specifications.
| Color | Green |
| Halogen Free | Not Halogen Free |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Test Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Braunkabel LI-HF1,0MM²GREEN100M to view detailed technical specifications.
No datasheet is available for this part.