Flex, Highly Flexible, 2.50 mm², Black Copper Bare PVC, LI-HF 2,5 MM² BLACK 100M, Braunkabel
Braunkabel LI-HF2,5MM²BLACK100M technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Test Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Braunkabel LI-HF2,5MM²BLACK100M to view detailed technical specifications.
No datasheet is available for this part.