
Brennenstuhl 1127020 technical specifications.
| Inside Diameter | 6mm |
| Lead Length | 20m |
| Length | 20m |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Brennenstuhl 1127020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
