
Brennenstuhl 1150403 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Current Rating | 13A |
| Lead Length | 1.5m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1150403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
