Brennenstuhl 1150453 technical specifications.
| Body Material | Metal |
| Color | Grey |
| Connector Type A | Plug |
| Current Rating | 13A |
| Lead Length | 1.5m |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Brennenstuhl 1150453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.