Brennenstuhl 1151740 technical specifications.
| Color | Black |
| Cord Length | 10m |
| Current Rating | 16A |
| Height | 300mm |
| Length | 90mm |
| Mount | Free Hanging |
| Number of Cores | 3 |
| Series | Powerblock |
| Voltage Rating | 230V |
| Width | 270mm |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1151740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.