
Brennenstuhl 1153343215 technical specifications.
| Cord Length | 2.5m |
| Current Rating | 13A |
| Mount | Socket |
| Number of Cores | 3 |
| Series | Super-Solid |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1153343215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
