Brennenstuhl 1153540134 technical specifications.
| Cord Length | 1.8m |
| Current Rating | 16A |
| Height | 9mm |
| Length | 14mm |
| Mount | Cable |
| Number of Cores | 3 |
| Series | Desktop-USB |
| Voltage Rating | 230V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1153540134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.