Brennenstuhl 1153541124 technical specifications.
| Color | Silver |
| Cord Length | 1.8m |
| Current Rating | 16A |
| Height | 31mm |
| Length | 9mm |
| Mount | Cable |
| Number of Cores | 3 |
| Series | Desktop-USB |
| Voltage Rating | 230V |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1153541124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.