Brennenstuhl 1156054824 technical specifications.
| Color | Black, Grey |
| Cord Length | 1.8m |
| Current Rating | 10A |
| Fuse | Yes |
| Mount | Cable |
| Number of Cores | 3 |
| Series | Premium-Line |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1156054824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.