Brennenstuhl 1156057118 technical specifications.
| Color | Black |
| Cord Length | 3m |
| Current Rating | 10A |
| Fuse | Yes |
| Height | 49mm |
| Length | 5mm |
| Mount | Wall |
| Number of Cores | 3 |
| Series | Premium-Line |
| Voltage Rating | 230V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1156057118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.