Brennenstuhl 1156223018 technical specifications.
| Color | White |
| Connector Type A | Plug |
| Current Rating | 13A |
| Lead Length | 3m |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1156223018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.