
Brennenstuhl 1156550010 technical specifications.
| Color | Grey |
| Cord Length | 3m |
| Current Rating | 16A |
| Height | 57mm |
| Length | 7mm |
| Mount | Wall |
| Number of Cores | 3 |
| Series | Premium-Line |
| Voltage Rating | 230V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1156550010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
