
Brennenstuhl 1158610015 technical specifications.
| Current Rating | 16A |
| Gender | Receptacle |
| Reach SVHC Compliant | No |
| Series | Premium Alu Line |
| Voltage Rating (AC) | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Brennenstuhl 1158610015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
