Brennenstuhl 1159541376 technical specifications.
| Color | Black |
| Cord Length | 3m |
| Current Rating | 16A |
| Height | 56mm |
| Length | 5mm |
| Mount | Cable |
| Number of Cores | 3 |
| Series | Secure-Tec |
| Voltage Rating | 230V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1159541376 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.