Brennenstuhl 1159543376 technical specifications.
| Cord Length | 1.8m |
| Current Rating | 13A |
| Mount | Socket |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1159543376 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.