
Brennenstuhl 1159864205 technical specifications.
| Capacitance | 5E-09F |
| Color | Yellow |
| Cord Length | 2m |
| Current Rating | 16A |
| Height | 65mm |
| Length | 520mm |
| Mount | Wall |
| Number of Cores | 3 |
| Series | Super-Solid |
| Voltage Rating | 230V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1159864205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
