
Brennenstuhl 1160370 technical specifications.
| Current Rating | 16A |
| Mount | External |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1160370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.