
Brennenstuhl 1160440 technical specifications.
| Color | Yellow |
| Current Rating | 16A |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Brennenstuhl 1160440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.