Brennenstuhl 1161460 technical specifications.
| Color | Red |
| Lead Length | 25m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1161460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.