Brennenstuhl 1166303110 technical specifications.
| Color | Yellow |
| Cord Length | 10m |
| Current Rating | 16A |
| Height | 90mm |
| Length | 290mm |
| Number of Cores | 3 |
| Series | Powerblock |
| Voltage Rating | 110V |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1166303110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.