Brennenstuhl 1166463 technical specifications.
| Color | Yellow |
| Cord Length | 14m |
| Current Rating | 16A |
| Height | 120mm |
| Length | 200mm |
| Mount | Cable |
| Number of Cores | 3 |
| Voltage Rating | 110V |
| Width | 220mm |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1166463 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.