
Brennenstuhl 1166814 technical specifications.
| Color | Black |
| Cord Length | 10m |
| Current Rating | 16A |
| Height | 120mm |
| Length | 220mm |
| Number of Cores | 3 |
| Voltage Rating | 230V |
| Width | 220mm |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1166814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
