Brennenstuhl 1167820 technical specifications.
| Color | Black, Orange |
| Connector Type A | Plug |
| Current Rating | 16A |
| Lead Length | 25m |
| Number of Cores | 3 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1167820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.