
Brennenstuhl 1168213 technical specifications.
| Color | Blue |
| Cord Length | 14m |
| Current Rating | 13A |
| Fuse | Yes |
| Height | 120mm |
| Length | 230mm |
| Mount | Free Hanging |
| Number of Cores | 3 |
| Series | Powerblock |
| Voltage Rating | 240V |
| Width | 230mm |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1168213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.