
Brennenstuhl 1168460 technical specifications.
| Color | White |
| Connector Type A | Plug |
| Lead Length | 10m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1168460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.