
BRENNENSTUHL 1169200 Mains Power Cord, Mains Plug, Euro, IEC 60320 C14, 16 ft, 5 m, White
Brennenstuhl 1169200 technical specifications.
| Color | White |
| Connector Type A | Plug |
| Lead Length | 5m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1169200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
