Brennenstuhl 1172610 technical specifications.
| Height | 19cm |
| Lead Length | 1.5m |
| Length | 42mm |
| Luminous Intensity | 2770mcd |
| Mount | Base |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Weight | 2kg |
| Width | 32cm |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1172610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.