Brennenstuhl 1172723110 technical specifications.
| Height | 295mm |
| Length | 295mm |
| Ratings | IP54 |
| Voltage Rating | 240V |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1172723110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.