Brennenstuhl 1173200 technical specifications.
| Height | 390mm |
| Length | 200mm |
| Ratings | IP54 |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1173200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.