Brennenstuhl 1176893 technical specifications.
| Height | 260mm |
| Lead Length | 5m |
| Material | Rubber |
| Operating Supply Voltage | 110V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1176893 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.