Brennenstuhl 1177110 technical specifications.
| Lead Length | 5m |
| Length | 500mm |
| Mount | External |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Brennenstuhl 1177110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.