Brennenstuhl 1177180 technical specifications.
| Lead Length | 5m |
| Length | 480mm |
| Mount | Base |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1177180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.