
Brennenstuhl 1198063 technical specifications.
| Color | Black, White |
| Mount | Cable |
| Number of Cores | 3 |
| Series | Garant S |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1198063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
