Brennenstuhl 12411.01 technical specifications.
| Color | Yellow |
| Mount | Socket |
| Number of Cores | 3 |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 12411.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.